59085 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59085-4-T-03-E

Digi-Key Part Number
59085-4-T-03-E-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59085-4-T-03-E
Supplier
Description
SENSOR REED SW SPST-NC W LEADS
Detailed Description
Magnetic Reed Switch Ferrous Vane SPST-NC Wire Leads with Connector Module, Wire Leads, Slot Type
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Ferrous Vane
Termination Style
Wire Leads with Connector
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
Module, Wire Leads, Slot Type
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names-59085-4-T-03-E
Standard Package100