59075-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59075-3-V-05-C

Digi-Key Part Number
59075-3-V-05-C-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59075-3-V-05-C
Supplier
Description
SENSOR THREADED POST WIRE LEADS
Detailed Description
Magnetic Threaded Post (M12), Wire Leads Barrel, Stainless Steel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Termination Style
Threaded Post (M12), Wire Leads
Package / Case
Barrel, Stainless Steel
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names-59075-3-V-05-C
Standard Package100