59030-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59030-010
59030,59066

59030-020

Digi-Key Part Number
F8013-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59030-020
Supplier
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
3.81mm
Must Release
20.32mm
Operating Temperature
-
Package / Case
Probe
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
1€3.34000€3.34
10€3.20100€32.01
25€2.92320€73.08
100€2.53340€253.34
250€2.29684€574.21
500€2.12978€1,064.89
1,000€1.97666€1,976.66
2,500€1.79570€4,489.25
5,000€1.72279€8,613.95
Additional Resources
AttributeDescription
Other Names
59030-020-ND
F8013
-59030-020
Standard Package100