LFXP2-40E-5FN672C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXP2-30E-6F672I

Digi-Key Part Number
LFXP2-30E-6F672I-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LFXP2-30E-6F672I
Supplier
Description
IC FPGA 472 I/O 672FPBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 472 396288 29000 672-BBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
3625
Number of Logic Elements/Cells
29000
Total RAM Bits
396288
Number of I/O
472
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
672-BBGA
Supplier Device Package
672-FPBGA (27x27)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001