48-QFNS (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISPPAC-CLK5406D-01SN48I

Digi-Key Part Number
ISPPAC-CLK5406D-01SN48I-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
ISPPAC-CLK5406D-01SN48I
Supplier
Description
IC CLOCK PROGRAM BUFFER 48QFNS
Detailed Description
IC 400MHz 1 48-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Obsolete
PLL
Yes with Bypass
Input
HCSL, HSTL, LVDS, LVPECL, MLVDS, SSTL
Output
HCSL, HSTL, LVDS, LVPECL, MLVDS, SSTL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFNS (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package260
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
841N4830BKILFRenesas Electronics America Inc425800-4050-ND€10.99000Similar