046251016010846+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046251016010846+

Digi-Key Part Number
478-046251016010846+TR-ND - Tape & Reel (TR)
478-046251016010846+CT-ND - Cut Tape (CT)
478-046251016010846+DKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
046251016010846+
Supplier
Description
0.5MM PITCH - 16 POS - VERTICAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
16 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
16
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.215" (5.46mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.91000€0.91
10€0.76800€7.68
25€0.73680€18.42
50€0.72100€36.05
100€0.68970€68.97
250€0.62700€156.75
500€0.56430€282.15
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.50160€501.60
2,000€0.47025€940.50
3,000€0.45457€1,363.71
5,000€0.43890€2,194.50
10,000€0.41800€4,180.00
Additional Resources
AttributeDescription
Other Names
1253-046251016010846+TR-ND
1253-046251016010846+DKR-ND
478-046251016010846+TR
1253-046251016010846+CT
478-046251016010846+
478-046251016010846+DKR
1253-046251016010846+TR
478-046251016010846+CT
1253-046251016010846+DKR
1253-046251016010846+CT-ND
478-046251016010846+-ND
Standard Package1,000