TCJ SERIES Size Code E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY157M006R0040

Digi-Key Part Number
478-8801-2-ND - Tape & Reel (TR)
478-8801-1-ND - Cut Tape (CT)
478-8801-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TCJY157M006R0040
Supplier
Description
CAP TANT POLY 150UF 6.3V 2917
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€1.95000€1.95
10€1.57100€15.71
50€1.37100€68.55
100€1.19960€119.96
500€0.91398€456.99
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.79973€799.73
Additional Resources
AttributeDescription
Other Names
478-8801-6
478-8801-1
478-8801-2
Standard Package1,000