SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR591A332JARAP1

Digi-Key Part Number
SR591A332JARAP1-ND - Tape & Box (TB)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
SR591A332JARAP1
Supplier
Description
CAP CER 3300PF 100V NP0 RADIAL
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.300" (7.62mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK24C0G2A332JN000TDK Corporation692445-FK24C0G2A332JN000-ND€0.39000Similar
RDE5C2A332J1P1H03BMurata Electronics92490-8773-ND€0.65000Similar
FK14C0G2A332JTDK Corporation1,274445-4410-ND€0.35000Similar
C320C332J1G5TAKEMET38399-4292-ND€0.53000Similar
C330C332J1G5TAWEC1102266-C330C332J1G5TA-ND€0.30861Similar