cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD2942B50

Digi-Key Part Number
2019-RN732ATTD2942B50TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732ATTD2942B50
Supplier
Description
RES 29.4K OHM 0.1% 1/10W 0805
Detailed Description
29.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
29.4 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.07676€383.80
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD2942B50TR
Standard Package5,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73C2A29K4BTDFTE Connectivity Passive Product416A103393CT-ND€0.93000Upgrade
RT0805BRE0729K4LYAGEO7,627YAG4974CT-ND€0.38000Direct
RT0805BRD0729K4LYAGEO18YAG1851CT-ND€0.34000Upgrade
4-2176093-7TE Connectivity Passive Product662A110684CT-ND€0.56000Upgrade
ERA-6AEB2942VPanasonic Electronic Components5,337P29.4KDACT-ND€0.28000Upgrade