2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222523K67P50BQTAF9LM

Digi-Key Part Number
1608-1563-2-ND - Tape & Reel (TR)
1608-1563-1-ND - Cut Tape (CT)
1608-1563-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
222523K67P50BQTAF9LM
Supplier
Description
CAP CER 7.5PF 3.6KV C0G/NP0 2225
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
7.5 pF ±0.1pF 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€4.20000€4.20
10€3.39300€33.93
50€2.91800€145.90
100€2.64650€264.65
Tape & Reel (TR)
QtyUnit PriceExt Price
500€1.96794€983.97
1,000€1.83222€1,832.22
Additional Resources
AttributeDescription
Other Names
1608-1563-1
1608-1563-2
1608-1563-6
Standard Package500