0805 (2012 Metric) Standard MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) Standard MLCC
0805 (2012 Metric) 1,30mm Tan

0805Y1000221KDR

Digi-Key Part Number
0805Y1000221KDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000221KDR
Description
CAP CER 220PF 100V X7R 0805
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
High Reliability, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package12,000