0805 (2012 Metric) 1,30mm Tan

0805J0251P00DCT

Digi-Key Part Number
0805J0251P00DCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0805J0251P00DCT
Supplier
Description
CAP CER 1PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1 pF
Tolerance
±0.5pF
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000€0.09880€592.80
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
08055A1R0BAT2AAVX Corporation1478-10506-1-ND€0.57000Upgrade
C0805C109D5GACTUKEMET5,138399-9163-1-ND€0.21000Upgrade
C0805C109D1GACTUKEMET5,210399-9162-1-ND€0.25000Upgrade
CC0805BRNPO9BN1R0YAGEO28,977311-4124-1-ND€0.14000Upgrade
08051A1R0CAT2AAVX Corporation8,111478-5015-1-ND€0.23000Upgrade