0805 (2012 Metric) 1,30mm Tan

0805J0101P80CCT

Digi-Key Part Number
0805J0101P80CCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0805J0101P80CCT
Supplier
Description
CAP CER 1.8PF 10V C0G/NP0 0805
Detailed Description
1.8 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1.8 pF
Tolerance
±0.25pF
Voltage - Rated
10V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0805CRNPO9BN1R8YAGEO7,830311-4140-1-ND€0.11000Upgrade
C0805C189C5GAC7800KEMET6,369399-14567-1-ND€0.31000Upgrade
CC0805BRNPO9BN1R8YAGEO16,535311-4127-1-ND€0.14000Upgrade