
QEDB501Q200F1GV002E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q200F1GV002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QEDB501Q200F1GV002E |
Description | CAPACITORS HIGH-Q MLC E-SERIES, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.23709 | €2,474.18 |
| Unit Price without VAT: | €1.23709 |
|---|---|
| Unit Price with VAT: | €1.50925 |