cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC3140PTR

Digi-Key Part Number
CPC3140PTR-ND - Tape & Reel (TR)
Manufacturer
IXYS Integrated Circuits Division
Manufacturer Product Number
CPC3140PTR
Supplier
Description
OPTOCOUPLER IGBT GATE DRIVE FLPK
Detailed Description
Optoisolator - Output - Channel -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IXYS Integrated Circuits Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Isolation
-
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
-
Output Type
-
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package1,000