cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7269GXUMA3

Digi-Key Part Number
TLE7269GXUMA3-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLE7269GXUMA3
Supplier
Description
IC TRANSCEIVER FULL 2/2 DSO-14
Detailed Description
2/2 Transceiver Full LINbus PG-DSO-14-62
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
20kBd
Voltage - Supply
7V ~ 27V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-62
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500€1.24440€3,111.00

Additional Resources
AttributeDescription
Other Names
2156-TLE7269GXUMA3
SP001361106
INFINFTLE7269GXUMA3
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLE7269GXUMA1Infineon Technologies2,500TLE7269GXUMA1CT-ND€2.12000Direct