
H10C3215V | |
|---|---|
DigiKey Part Number | 4024-H10C3215VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H10C3215V |
Description | TVS DIODE 15VWM 35VC SOT23 |
Customer Reference | |
Detailed Description | 35V Clamp 10A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €0.13000 | €0.65 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |