HLG-40H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HLG-40H
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-40H-54A

DigiKey Part Number
1866-2536-ND
Manufacturer
Manufacturer Product Number
HLG-40H-54A
Description
LED DVR CC/CV AC/DC 49-58V 750MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750mA 49 ~ 58V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-40H-54A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
49 ~ 58V
Current - Output (Max)
750mA
Power (Watts)
41 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 80°C
Efficiency
89.5%
Termination Style
Wire Leads
Size / Dimension
5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm)
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€29.02000€29.02
5€27.63800€138.19
10€26.42900€264.29
25€25.65200€641.30
Unit Price without VAT:€29.02000
Unit Price with VAT:€35.40440