ELG-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-100-36

DigiKey Part Number
1866-1450-ND
Manufacturer
Manufacturer Product Number
ELG-100-36
Description
LED DRVR CC/CV AC/DC 18-36V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.66A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
18 ~ 36V
Current - Output (Max)
2.66A
Power (Watts)
96 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
89%
Termination Style
Wire Leads
Size / Dimension
6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€32.48000€32.48
5€30.92000€154.60
10€29.62500€296.25
25€28.76120€719.03
Unit Price without VAT:€32.48000
Unit Price with VAT:€39.62560