
EM4237V3WS6E | |
|---|---|
DigiKey Part Number | 2651-EM4237V3WS6ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4237V3WS6E |
Description | READ/WRITE MEMORY SECURE ISO/IEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 14443, ISO 15693, ISO 18000-3 Die |
Category | Standards ISO 14443, ISO 15693, ISO 18000-3 |
Manufacturer EM Microelectronic | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case Die |
Part Status Active | Supplier Device Package Wafer |
Type RFID Reader/Transponder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | €0.08977 | €10,772.40 |
| Unit Price without VAT: | €0.08977 |
|---|---|
| Unit Price with VAT: | €0.10952 |