
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 2.4GHz | |
Applications | Wireless Mesh Networks | |
Interface | Port | |
Sensitivity | -100dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 250kbps | |
Features | US Power Cord | |
Voltage - Supply | - | |
Base Product Number |