


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, Xbee, Gateway | |
Modulation or Protocol | DSSS | |
Frequency | 2.4GHz | |
Applications | - | |
Interface | RJ-45, RS-232, USB | |
Sensitivity | -96dBm | |
Power - Output | 3dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 3V ~ 6V | |
Base Product Number |