cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

223JMVAAR

Digi-Key Part Number
CT3132TR-ND - Tape & Reel (TR)
CT3132CT-ND - Cut Tape (CT)
CT3132DKR-ND - Digi-Reel®
Manufacturer
CTS Electrocomponents
Manufacturer Product Number
223JMVAAR
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Electrocomponents
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Rectangular Button
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
1.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.20mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
150,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.44000€0.44
10€0.42400€4.24
25€0.40840€10.21
100€0.35340€35.34
250€0.32196€80.49
500€0.29840€149.20
1,000€0.26701€267.01
2,500€0.25287€632.17
Tape & Reel (TR)
QtyUnit PriceExt Price
7,000€0.23402€1,638.14
14,000€0.21831€3,056.34
Additional Resources
AttributeDescription
Other Names
CT3132DKR
CT3132CT
CT3132TR
223JMVAAR-ND
Standard Package7,000