Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBAM-L1-0000-00A01 | |
|---|---|
DigiKey Part Number | 90-XPEBAM-L1-0000-00A01TR-ND - Tape & Reel (TR) 90-XPEBAM-L1-0000-00A01CT-ND - Cut Tape (CT) 90-XPEBAM-L1-0000-00A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-0000-00A01 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 588nm (585nm ~ 590nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 588nm (585nm ~ 590nm) | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Height - Seated (Max) 0.094" (2.39mm) |
Lumens/Watt @ Current - Test 119 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEAMB-L1-0000-00803 | Cree LED | 0 | XPEAMB-L1-0000-00803-ND | €1.48733 | Parametric Equivalent |
| XPEAMB-L1-0000-00901 | Cree LED | 0 | XPEAMB-L1-0000-00901CT-ND | €0.00000 | Parametric Equivalent |
| XPEAMB-L1-0000-00903 | Cree LED | 0 | XPEAMB-L1-0000-00903-ND | €2.38397 | Parametric Equivalent |
| XPEAMB-L1-R250-00801 | Cree LED | 0 | XPEAMB-L1-R250-00801-ND | €1.72128 | Parametric Equivalent |
| XPEAMB-L1-R250-00803 | Cree LED | 0 | XPEAMB-L1-R250-00803-ND | €1.89208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.38535 | €1,385.35 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.52540 |



