cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3811.2

Digi-Key Part Number
2080-3811.2-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
3811.2
Supplier
Description
END BRACKET
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Connector End Bracket, Rail Type For
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Bulk
Part Status
Active
Type
End Bracket, Rail Type
Number of Positions
-
Color
Beige
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Bulk
QtyUnit PriceExt Price
50€1.01120€50.56
Additional Resources
AttributeDescription
Other Names2080-3811.2
Standard Package50