cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15530.2

Digi-Key Part Number
2080-15530.2-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
15530.2
Supplier
Description
SOLID-STATE TERMINAL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
-
Package
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
1.5 V ~ 24 V
Load Current
2 A
Termination Style
Screw Terminal
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
All prices are in EUR
Box
QtyUnit PriceExt Price
1€37.22000€37.22
Additional Resources
AttributeDescription
Other Names2080-15530.2
Standard Package1