cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12126.3

Digi-Key Part Number
2080-12126.3-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
12126.3
Supplier
Description
PCB TERMINAL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.100" (2.54mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
-
Package
Box
Part Status
Active
Number of Levels
1
Positions Per Level
22
Pitch
0.100" (2.54mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
150 V
Wire Gauge
20-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Orange
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Box
QtyUnit PriceExt Price
50€6.21540€310.77
Additional Resources
AttributeDescription
Other Names2080-12126.3
Standard Package50