KDS824A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KDS824A
KDS824A
KDS824A

KDS824A

Digi-Key Part Number
KDS824A-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
KDS824A
Supplier
Description
METER SHOT DELUX KDS824A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Active
Type
Shot Meter
Operating Mode
Pneumatic
Capacity
-
Pressure Range
100PSI
Voltage - Input
115V ~ 230V
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8424.89.1000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€1,242.63000€1,242.63
Additional Resources
AttributeDescription
Standard Package1