HS18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS18V

Digi-Key Part Number
HS18V-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
HS18V
Supplier
Description
NUT DRIVER HEX SCKT 9/16" 7.25"
Detailed Description
9/16" Hex Socket Nut Driver 7.25" (184.2mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
9/16"
Length - Blade
3.13" (79.5mm)
Length - Overall
7.25" (184.2mm)
Features
Hollow Shaft
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Standard Package6