cms-photo-not-available

85112

Digi-Key Part Number
85112-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
85112
Supplier
Description
WR RAT XL COMB 3/8
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination, Ratcheting Wrench 3/8" 7.09" (180.0mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
End - Size
3/8"
Features
Angled 15°
Length
7.09" (180.0mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1€24.22000€24.22
Additional Resources
AttributeDescription
Standard Package1