cms-photo-not-available

85060

Digi-Key Part Number
85060-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
85060
Supplier
Description
WR TRQ MICRO 1/4DR 30-200 IN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Handle, Torque - 2.5 ~ 16.7 ft-lbs (3.4 ~ 22.6Nm) Torque - 10.50" (266.7mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Size
-
Drive Size
1/4"
Length
10.50" (266.7mm)
Features
2.5 ~ 16.7 ft-lbs (3.4 ~ 22.6Nm) Torque
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8466.10.0175
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1€222.72000€222.72
Additional Resources
AttributeDescription
Standard Package1