cms-photo-not-available

84891

Digi-Key Part Number
84891-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84891
Supplier
Description
SKT IMP DP 3/4DR 6PT 5/8
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 7/8" 3.54" (90.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
7/8"
Drive Size
3/4"
Length
3.54" (90.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
10€24.72500€247.25
Additional Resources
AttributeDescription
Other Names099575848919
Standard Package10