cms-photo-not-available

84358N

Digi-Key Part Number
84358N-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84358N
Supplier
Description
3/8" DR 6PT UNIVERSAL SOCKET 12M
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 12mm 2.13" (54.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
12mm
Drive Size
3/8"
Length
2.13" (54.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
24€17.40750€417.78
Additional Resources
AttributeDescription
Standard Package24