cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82143

Digi-Key Part Number
82143-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82143
Supplier
Description
PLR 9" EXTERNAL SNP RNG 90D
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 9.00" (228.6mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Retaining Ring
Tip Type
Pointed Nose
Tip Shape
Angled 90°
Jaw Type
Smooth
Features
-
Length
9.00" (228.6mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6030
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
12€35.31333€423.76
Additional Resources
AttributeDescription
Standard Package12