cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81910

Digi-Key Part Number
81910-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81910
Supplier
Description
SET WR FLEX FLR NUT SAE 5PC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Wrench Set Wrench 1/4" ~ 7/8" Assorted Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Wrench Set
End - Size
1/4" ~ 7/8"
Features
Set of 5, Includes Tray, Polished Chrome Finish
Length
Assorted
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
6€173.40500€1,040.43
Additional Resources
AttributeDescription
Standard Package6