cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81841

Digi-Key Part Number
81841-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81841
Supplier
Description
WR COMB 12PT LNG 41MM SATIN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination Wrench 41mm Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination
End - Size
41mm
Features
Angled 15°, Polished Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2€93.30500€186.61
Additional Resources
AttributeDescription
Other Names099575818417
Standard Package2