cms-photo-not-available

80326

Digi-Key Part Number
80326-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80326
Supplier
Description
SET SKT STD MET 1/4DR 6PT 14PC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Set - 6 Point Socket 1/4" Drive 14 Pieces
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
-
Drive Size
1/4"
Includes
-
Features
-
Quantity
14 Pieces
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1€63.28000€63.28
Additional Resources
AttributeDescription
Standard Package1