cms-photo-not-available

80314D

Digi-Key Part Number
80314D-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80314D
Supplier
Description
SET SKT MSTR 1/4DR 47PC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Set - 6 Point Socket 1/4" Drive -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
-
Drive Size
1/4"
Includes
-
Features
-
Quantity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1€96.19000€96.19
Additional Resources
AttributeDescription
Standard Package1