cms-photo-not-available

80258

Digi-Key Part Number
80258-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80258
Supplier
Description
SKT FLEX 1/4DR 6PT 12MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket Chrome Finish 12mm 1.46" (37.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
12mm
Drive Size
1/4"
Length
1.46" (37.0mm)
Features
Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1€14.60000€14.60
Additional Resources
AttributeDescription
Standard Package1