cms-photo-not-available

80168

Digi-Key Part Number
80168-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80168
Supplier
Description
SKT TRIP SQ BIT 1/4DR 5MM
Detailed Description
Socket Square - 5mm 1.29" (32.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Square
Size
5mm
Drive Size
1/4"
Length
1.29" (32.8mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1