cms-photo-not-available

80117S

Digi-Key Part Number
80117S-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80117S
Supplier
Description
SKT MID LNGTH 1/4DR 6PT 1/4 SAE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 1/4" 1.25" (31.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
1/4"
Drive Size
1/4"
Length
1.25" (31.8mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1€5.33000€5.33
Additional Resources
AttributeDescription
Standard Package1