8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8675ARZ

Digi-Key Part Number
505-AD8675ARZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8675ARZ
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
10 µV
Current - Supply
2.5mA
Current - Output / Channel
35 mA
Voltage - Span (Min)
10 V
Voltage - Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€3.07000€3.07
10€2.75700€27.57
25€2.60680€65.17
100€2.25920€225.92
250€2.14332€535.83
500€1.92320€961.60
1,000€1.80341€1,803.41
Additional Resources
AttributeDescription
Other Names
505-AD8675ARZ
-2735-AD8675ARZ
AD8675ARZ-ND
Standard Package98
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPA197IDTexas Instruments172296-43999-5-ND€1.94000Similar
OPA197IDRTexas Instruments1,090296-43866-1-ND€1.62000Similar