8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8400AR100-REEL

Digi-Key Part Number
AD8400AR100-REELTR-ND - Tape & Reel (TR)
AD8400AR100-REELCT-ND - Cut Tape (CT)
AD8400AR100-REELDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8400AR100-REEL
Supplier
Description
IC DGTL POT 100KOHM 256TAP 8SOIC
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
500ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

77,402In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
AD8400AR100-REELTR
AD8400AR100-REELDKR
AD8400AR100-REELCT
ANAANAAD8400AR100-REEL
2156-AD8400AR100-REEL
AD8400AR100-REEL-ND
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD8400ARZ100-REELAnalog Devices Inc.10,819AD8400ARZ100-REELCT-ND€3.56000Direct