8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD823AR-REEL

Digi-Key Part Number
AD823AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD823AR-REEL
Supplier
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
J-FET
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
25V/µs
-3db Bandwidth
16 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
700 µV
Current - Supply
7mA
Current - Output / Channel
17 mA
Voltage - Span (Min)
3 V
Voltage - Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Additional Resources
AttributeDescription
Other Names
2156-AD823AR-REEL
2156-AD823AR-REEL-ADTR-ND
AD823AR-REELDKR
AD823AR-REELTR
AD823AR-REELCT
ANAANAAD823AR-REEL
AD823AR-REEL-ND
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LT1498MPS8#PBFAnalog Devices Inc.1,068LT1498MPS8#PBF-ND€19.28000Similar