32-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8145YCPZ-RL

Digi-Key Part Number
AD8145YCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8145YCPZ-RL
Supplier
Description
IC RECEIVER 0/3 32LFCSP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
0/3 Receiver - Ethernet 32-LFCSP-VQ (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
Ethernet
Number of Drivers/Receivers
0/3
Duplex
-
Receiver Hysteresis
18 mV
Data Rate
-
Voltage - Supply
4.5V ~ 24V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€5.33693€26,684.65

Other Suppliers on Digi-Key

3,783In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD8145YCPZ-RL
ANAANAAD8145YCPZ-RL
Standard Package5,000