24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7711AAR

Digi-Key Part Number
AD7711AAR-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7711AAR
Supplier
Description
IC ADC 24BIT SIGMA-DELTA 24SOIC
Detailed Description
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
1k
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V ~ 10V
Voltage - Supply, Digital
5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

88In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD7711AAR-AD
ANAANAAD7711AAR
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD7711AARZRochester Electronics, LLC92156-AD7711AARZ-ND€41.92000Direct