28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7708BRZ

Digi-Key Part Number
AD7708BRZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7708BRZ
Supplier
Description
IC ADC 16BIT SIGMA-DELTA 28SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1.37k
Number of Inputs
4, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€9.53000€9.53
10€8.60700€86.07
25€8.20640€205.16
100€7.12560€712.56
250€6.80532€1,701.33
500€6.23130€3,115.65

Additional Resources
AttributeDescription
Other Names
2156-AD7708BRZ
ANAANAAD7708BRZ
Standard Package27