505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

AD746JN

Digi-Key Part Number
AD746JN-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD746JN
Supplier
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Detailed Description
J-FET Amplifier 2 Circuit - 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
J-FET
Number of Circuits
2
Output Type
-
Slew Rate
75V/µs
Gain Bandwidth Product
13 MHz
-3db Bandwidth
13 MHz
Current - Input Bias
110 pA
Voltage - Input Offset
300 µV
Current - Supply
7mA
Current - Output / Channel
25 mA
Voltage - Span (Min)
9 V
Voltage - Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Other Suppliers on Digi-Key

2,881In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAAD746JN
2156-AD746JN-AD
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LT1355CN8#PBFAnalog Devices Inc.12505-LT1355CN8#PBF-ND€8.10000Similar