20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD573SD

Digi-Key Part Number
AD573SD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD573SD
Supplier
Description
IC ADC 10BIT SAR 20CDIP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 20-CDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
+4.5V ~ 7V, -12V ~ 16.5V
Voltage - Supply, Digital
+4.5V ~ 7V, -12V ~ 16.5V
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A2C
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€542.37000€542.37

Other Suppliers on Digi-Key

18In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD573SD
ANAANAAD573SD
Standard Package1