SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5641AKSZ-500RL7

Digi-Key Part Number
505-AD5641AKSZ-500RL7TR-ND - Tape & Reel (TR)
505-AD5641AKSZ-500RL7CT-ND - Cut Tape (CT)
505-AD5641AKSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5641AKSZ-500RL7
Supplier
Description
IC DAC 14BIT V-OUT SC70-6
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
14 Bit Digital to Analog Converter 1 SC-70-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€4.41000€4.41
10€3.96100€39.61
25€3.74400€93.60
100€3.24480€324.48
250€3.07832€769.58
Tape & Reel (TR)
QtyUnit PriceExt Price
500€2.76218€1,381.09
1,000€2.59014€2,590.14

Additional Resources
AttributeDescription
Other Names
AD5641AKSZ-500RL7CT-ND
AD5641AKSZ-500RL7TR
AD5641AKSZ500RLTR-ND
ANAANAAD5641AKSZ-500RL7
AD5641AKSZ500RLCT-ND
AD5641AKSZ-500RL7DKR
AD5641AKSZ500RLCT
-2735-AD5641AKSZ-500RL7DKR
-2735-AD5641AKSZ-500RL7CT
505-AD5641AKSZ-500RL7DKR
2156-AD5641AKSZ-500RL7
AD5641AKSZ-500RL7CT
AD5641AKSZ-500RL7DKR-ND
505-AD5641AKSZ-500RL7CT
AD5641AKSZ500RL7
-2735-AD5641AKSZ-500RL7TR-ND
AD5641AKSZ500RLTR
505-AD5641AKSZ-500RL7TR
AD5641AKSZ-500RL7TR-ND
-2735-AD5641AKSZ-500RL7TR
Standard Package500